Reference Only

PM105S-120M

Obsolete
RF Inductors - SMD 12uH 20%

Manufacturer:

Mfr Part:
PM105S-120M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
TypePower Choke
Inductance12 uH
Tolerance20 %
Maximum DC Current2.31 A
Maximum DC Resistance60 mOhms
Self Resonant Frequency27 MHz
TerminationStandard
Length10 mm
Width9.2 mm
Height5 mm
SeriesPM105S
ApplicationPower
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?