Reference Only
PM105S-180M-RC
Obsolete
RF Inductors - SMD 18uH 20%
Datasheet
PM105S-180M-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | RF Inductors - SMD | |
| Type | Power Choke | |
| Shielding | Shielded | |
| Inductance | 18 uH | |
| Tolerance | 0.4 % | |
| Maximum DC Current | 2.4 A | |
| Maximum DC Resistance | 80 mOhms | |
| Self Resonant Frequency | 26 MHz | |
| Termination | Standard | |
| Length | 10 mm | |
| Width | 9.2 mm | |
| Height | 5 mm | |
| Series | PM105S | |
| Packaging | Reel | |
| Application | Power | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?