Reference Only
PM1210-150J-RC
RF Inductors - SMD 15uH 5%.
Datasheet
PM1210-150J-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | RF Inductors - SMD | |
| Type | Wirewound | |
| Package / Case | 1210 (3225 metric) | |
| Shielding | Unshielded | |
| Inductance | 15 uH | |
| Tolerance | 5 % | |
| Maximum DC Current | 130 mA | |
| Maximum DC Resistance | 2.8 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Q Minimum | 30 | |
| Self Resonant Frequency | 20 MHz | |
| Termination | Standard | |
| Length | 2.9 mm | |
| Width | 2.5 mm | |
| Height | 2.2 mm | |
| Core Material | Ferrite | |
| Series | PM1210 | |
| Packaging | Reel | |
| Application | RF | |
| Case Code - in | 1210 | |
| Case Code - mm | 3225 | |
| Core Type | Wirewound | |
| Moisture Sensitive | Yes | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 2.52 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,115 € | 1.150,00 € |
Need more?