Reference Only

PM20S-R10M-RC

Obsolete
RF Inductors - SMD 0.10uH 20%

Manufacturer:

Mfr Part:
PM20S-R10M-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
ShieldingShielded
Inductance100 nH
Tolerance20 %
Maximum DC Current450 mA
Maximum DC Resistance500 mOhms
Q Minimum36
Self Resonant Frequency700 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2.2 mm
SeriesPM20S
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?