Reference Only

PM40-3R9K

Obsolete
RF Inductors - SMD 3.9uH 10%

Manufacturer:

Mfr Part:
PM40-3R9K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
ShieldingUnshielded
Inductance3.9 uH
Tolerance10 %
Maximum DC Current330 mA
Maximum DC Resistance900 mOhms
Q Minimum50
Self Resonant Frequency40 MHz
TerminationStandard
SeriesPM40/S
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?