Reference Only
PMF8118TS
Obsolete
DC/DC Converters - SMD .8-1.8 Vdc 10A Iso Input 5V 18W
Datasheet
PMF8118TS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Flex | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 26 W | |
| Input Voltage, Min | 2.95 V | |
| Input Voltage, Max | 3.65 V | |
| Output Voltage-Channel 1 | 1.164 V to 2.575 V | |
| Output Current-Channel 1 | 10 A | |
| Industry | Industrial | |
| Series | PMF | |
| Case Style | Open Frame | |
| Mounting Style | SMD/SMT | |
| Packaging | Tray | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?