Reference Only
PMFA80T
Fan Accessories Fan Filter Assembly, 80x80mm, for use with 8000 Series.
Datasheet
PMFA80T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Filter | |
| Size | 80 mm | |
| Length | 80 mm | |
| Width | 80 mm | |
| Series | PMFA T | |
| Height | 80 mm | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,21 € | 28,21 € | |
| 25,30 € | 253,00 € | |
| 24,34 € | 608,50 € | |
| 22,75 € | 1.137,50 € | |
| 22,74 € | 2.274,00 € |
Need more?