Reference Only
PMM8218TSR
Obsolete
DC/DC Converters - SMD .8-5.5 Vdc 50A Iso Input 8-14V 275W
Datasheet
PMM8218TSR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Flex | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 275 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage, Min | 8 V | |
| Input Voltage, Max | 14 V | |
| Output Voltage-Channel 1 | 800 mV to 5.5 V | |
| Output Current-Channel 1 | 50 A | |
| Industry | Industrial | |
| Series | PMM | |
| Case Style | Open Frame | |
| Mounting Style | SMD/SMT | |
| Packaging | Tray | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?