Reference Only
PNF14-8LF-C
Terminals LOCKING FORK TERMINAL, FUNNEL.
Datasheet
PNF14-8LF-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Spade | |
| Color | Blue | |
| Series | PNF | |
| Tradename | Pan-Term | |
| Length | 0.92 in | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 0.29 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,44 € | 144,00 € | |
| 1,34 € | 402,00 € | |
| 1,30 € | 650,00 € | |
| 1,21 € | 1.210,00 € | |
| 1,17 € | 2.925,00 € | |
| 1,14 € | 5.700,00 € |
Need more?