Reference Only
POEA1FB1V7W1X12
Audio Transformers / Signal Transformers .
Datasheet
POEA1FB1V7W1X12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Flyback Transformers | |
| Termination Style | SMD/SMT | |
| Inductance | 155 uH | |
| Isolation Voltage | 1.5 kVAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 15.2 mm | |
| Width | 12.5 mm | |
| Height | 11.6 mm | |
| Series | POEA1FB | |
| Packaging | Reel | |
| Maximum DC Resistance | 414 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,84 € | 368,00 € | |
| 1,79 € | 716,00 € | |
| 1,71 € | 1.710,00 € | |
| 1,67 € | 4.008,00 € | |
| 1,65 € | 8.250,00 € |
Need more?