Reference Only
POEB2FB1V42W1X12
Audio Transformers / Signal Transformers .
Datasheet
POEB2FB1V42W1X12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Flyback Transformers | |
| Termination Style | SMD/SMT | |
| Inductance | 100 uH | |
| Isolation Voltage | 1.5 kVAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 29.3 mm | |
| Width | 21.8 mm | |
| Height | 12 mm | |
| Series | POEB2FB | |
| Packaging | Reel | |
| Maximum DC Resistance | 100 mOhms | |
| Operating Temperature Range | - 40 C to + 125 C | |
| Power Rating | 42 W | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,43 € | 514,50 € | |
| 3,25 € | 1.462,50 € | |
| 3,17 € | 2.853,00 € |
Need more?