Reference Only
POLYLESR-KIT
Obsolete
Capacitor Kits Low ESR Poly. Kit-14 Values
Datasheet
POLYLESR-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Capacitor Kits | |
| Product | Aluminum Organic Polymer Capacitor Kits | |
| Capacitance Range | 100 uF to 1.5 mF | |
| Voltage Range | 2.5 V to 16 V | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?