Reference Only

PON15

Industrial & Electrical Fuses NRN 15 A CART.

Manufacturer:

Mfr Part:
PON15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating15 A
Voltage Rating AC250 VAC
Termination StyleClip
ClassClass gG Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesPON
Diameter14.3 mm
Length50.8 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
26,87 €268,70 €
Need more?
Contact Us