Reference Only
POS100FB-RD-10KR7
Metal Oxide Resistors 10K OHM 1% 1W 50PPM.
Datasheet
POS100FB-RD-10KR7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Metal Oxide Resistors | |
| Series | POS | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Oxide Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Oxide |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,053 € | 530,00 € |
Need more?