Reference Only
PPF2S-S25-V69
Cable Mounting & Accessories FLAME RETARDANT FLAT PAN POLE.
Datasheet
PPF2S-S25-V69 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Flat Pan-Post Standoff | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Length | 139.7 mm | |
| Height | 38.1 mm | |
| Subcategory | Wire & Cable Management | |
| Thread Size | 1/4 in (M6) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,61 € | 230,50 € | |
| 4,34 € | 434,00 € | |
| 4,32 € | 1.080,00 € | |
| 4,18 € | 2.090,00 € | |
| 4,10 € | 4.100,00 € | |
| 4,00 € | 10.000,00 € |
Need more?