Reference Only
PPF2SV-S25-V
Cable Mounting & Accessories FLAT PAN POLE STANDOFF 1/4" SC.
Datasheet
PPF2SV-S25-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Flat Pan-Post Standoff | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Maximum Bundle Diameter | 19.1 mm | |
| Length | 142.2 mm | |
| Height | 41.3 mm | |
| Subcategory | Wire & Cable Management | |
| Thread Size | 1/4 in (M6) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,98 € | 199,00 € | |
| 3,71 € | 371,00 € | |
| 3,57 € | 892,50 € | |
| 3,43 € | 1.715,00 € | |
| 3,34 € | 3.340,00 € | |
| 3,28 € | 8.200,00 € |
Need more?