Reference Only
PPF2SV-S25-V69
Cable Tie Mounts FLAME RETARDANT FLAT PAN POLE.
Datasheet
PPF2SV-S25-V69 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Type | Standoff | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 5.6 in | |
| Length - mm | 142 mm | |
| Thread Size | 1/4 in (M6) | |
| Features | Flame Retardant | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,16 € | 308,00 € | |
| 5,91 € | 591,00 € | |
| 5,82 € | 1.455,00 € | |
| 5,68 € | 2.840,00 € | |
| 5,61 € | 5.610,00 € |
Need more?