Reference Only
PPR ENG KIT 01
Capacitor Kits 10 pcs 9 values Class X1 Paper Kit.
Datasheet
PPR ENG KIT 01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Product Type | Capacitor Kits | |
| Product | Film Capacitor Kits | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Series | PPR ENG KIT | |
| Packaging | Bulk | |
| Capacitance Range | 1 nF to 150 nF | |
| Subcategory | Capacitors | |
| Tolerance | 20 % | |
| Type | Metallized Impregnated Paper Capacitors | |
| Voltage Range | 480 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,45 € | 769,00 € | |
| 38,23 € | 955,75 € |
Need more?