Reference Only
PPTC0805E3005V30
New Product
Resettable Fuses - PPTC .
Datasheet
PPTC0805E3005V30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resettable Fuses - PPTC | |
| Series | PPTC0805E3 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Resistance | 20 Ohms | |
| Packaging | Reel | |
| Height | 1.25 mm | |
| Length | 2.2 mm | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Type | Polymer PTC | |
| Width | 1.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,285 € | 1.140,00 € | |
| 0,28 € | 2.240,00 € |
Need more?
Available Regional Inventory
4.000 available now at tti.com