Reference Only

PPWAD150-13-1

Desktop AC Adapters

Manufacturer:

Mfr Part:
PPWAD150-13-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryDesktop AC Adapters
AC Plug included/requiredRequired
Input Voltage90 VAC to 264 VAC
Number of Outputs1 Output
Output Power150 W
Output Voltage-Channel 116 VDC
Output Current-Channel 19.38 A
IndustryIndustrial
Connector TypeDIN Connector
DC Output Connector4 Pin DIN Plug
DC Output Cord Length1.05 m
Efficiency87 %
Height44 mm
Length170 mm
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature0 C
Product TypeDesktop AC Adapters
SubcategoryAC-DC Power Supply
Width85 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?