Reference Only

PPWAD250-12

Desktop AC Adapters

Manufacturer:

Mfr Part:
PPWAD250-12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryDesktop AC Adapters
AC Plug included/requiredRequired
Input Voltage90 VAC to 264 VAC
Number of Outputs1 Output
Output Power250 W
Output Voltage-Channel 112 VDC
Output Current-Channel 120.83 A
IndustryIndustrial
Connector TypeRectangular Connector
DC Output Connector6 Pin Molex Mini Fit
Efficiency87 %
Height60 mm
Length188.5 mm
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature- 20 C
Product TypeDesktop AC Adapters
SubcategoryAC-DC Power Supply
Width104.5 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?