Reference Only
PRG18BB101MB3RB
PTC Thermistors 100 OHM 24V
Datasheet
PRG18BB101MB3RB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | PTC Thermistors | |
| Series | PRG18BB-MB3RB | |
| Resistance | 100 Ohms | |
| Tolerance | 20 % | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | POSISTOR | |
| Type | PTC | |
| Voltage | 140 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?