Reference Only
PRQC20.00SR5010X000
Obsolete
Resonators 20MHz .5% 10pF _40C to 85C
Datasheet
PRQC20.00SR5010X000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Resonators | |
| Frequency | 20 MHz | |
| Termination Style | SMD/SMT | |
| Tolerance | 0.5 % | |
| Package / Case | 3.2 mm x 1.3 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | PRQC | |
| Packaging | Reel | |
| Frequency Stability | 0.5 % | |
| Height | 1 mm | |
| Length | 3.2 mm | |
| Load Capacitance | 5 pF | |
| Operating Supply Voltage | 5 V | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Type | Ceramic Chip | |
| Width | 1.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?