Reference Only
PS-050500-FM0-IS001
Circular Metric Connectors Circular Metric Connector, I Adaptor, Plastic, A Coding, 4A, 05 pins, (End 1) Female Female, (End 2) Male Male, Screw Thread, IP68 Mated.
Datasheet
PS-050500-FM0-IS001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| IP Rating | IP68 | |
| Series | M12 | |
| Contact Plating | Gold | |
| Housing Material | Polyurethane (PUR) | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,19 € | 111,90 € | |
| 10,15 € | 507,50 € | |
| 9,79 € | 979,00 € | |
| 9,46 € | 1.892,00 € | |
| 9,27 € | 4.635,00 € | |
| 9,04 € | 9.040,00 € |
Need more?