
PS-HR92
Hall Effect / Magnetic Sensors - Industrial
Datasheet
PS-HR92 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Hall Effect / Magnetic Sensors - Industrial | |
| Type | Gear Tooth Sensor | |
| Operating Supply Voltage | 4.75 V to 16 V | |
| Maximum Output Current | 15 mA | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Industrial Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 16 V | |
| Supply Voltage - Min | 4.75 V | |
| Termination Style | Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?