Reference Only
PS0055BE50133BJ1
New Product
Specialty Ceramic Capacitors .
Datasheet
PS0055BE50133BJ1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 500 pF | |
| Voltage Rating | 5 kVDC | |
| Termination Style | Screw | |
| Product | RF Power Capacitors | |
| Dielectric | R85 | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Diameter | 56 mm | |
| Series | PS | |
| Packaging | Bulk | |
| Class | Class 1 | |
| Dissipation Factor DF | 0.05 | |
| Height | 21 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | RF Power Plate Capacitors | |
| Voltage Rating DC | 5 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 579,79 € | 5.797,90 € |
Need more?