Reference Only
PS1-O2-MOD
Air Quality Sensors PS1 Series Solid Polymer Gas Sensor Module Oxygen 25% - UART.
Datasheet
PS1-O2-MOD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Solid Polymer Module 1-series | |
| Measuring Range - Min | 0 % | |
| Measuring Range - Max | 25 % | |
| Accuracy | 5 % | |
| Output Type | UART | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 40 C | |
| Mounting Style | PCB Mount | |
| Series | PS1 -Modules | |
| Operating Supply Voltage | 3.3 V to 5.5 V | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 227,53 € | 1.137,65 € | |
| 203,49 € | 2.034,90 € | |
| 189,75 € | 4.743,75 € | |
| 189,10 € | 9.455,00 € |
Need more?