Reference Only
PS1-SMELL-5-MOD
Air Quality Sensors .
Datasheet
PS1-SMELL-5-MOD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Solid Polymer Module 1-series | |
| Sensor Type | Smell | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 5 PPM | |
| Accuracy | 5 % | |
| Output Type | UART | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | PS1 -Modules | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 200,13 € | 200,13 € | |
| 199,19 € | 995,95 € | |
| 183,79 € | 1.837,90 € | |
| 177,97 € | 4.449,25 € | |
| 177,28 € | 8.864,00 € |
Need more?