Reference Only
PS4-H2-1000-MOD
End of Life
Air Quality Sensors PS4 Series Solid Polymer Gas Sensor Module hydrogen 1000 ppm - UART
Datasheet
PS4-H2-1000-MOD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Hydrogen (H) | |
| Sensor Type | Hydrogen | |
| Measuring Range - Max | 1000 PPM | |
| Output Type | Digital | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 40 C | |
| Mounting Style | PCB Mount | |
| Series | PS4-Modules | |
| Operating Supply Voltage | 3.3 V to 5.5 V | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?