Reference Only
PS4-TVOC-10000-MOD
Air Quality Sensors .
Datasheet
PS4-TVOC-10000-MOD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 10000 PPM | |
| Output Type | Digital | |
| Supply Voltage - Min | 3.3 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 55 C | |
| Series | PS4-Modules | |
| Operating Supply Voltage | 3.3 VDC to 5.5 VDC | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 278,40 € | 278,40 € | |
| 264,97 € | 2.649,70 € | |
| 255,36 € | 6.384,00 € |
Need more?