Reference Only
PS45L-R02AR100K
Slide Potentiometers 100K ohm 20% Red Slide Potentiometer
Datasheet
PS45L-R02AR100K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Slide Potentiometers | |
| Series | PSxxM / PSxxL | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Type | Single Gang | |
| Travel | 45 mm | |
| Resistance | 100 kOhms | |
| Power Rating | 125 mW (1/8 W) | |
| Voltage Rating | 150 VAC | |
| Tolerance | 20 % | |
| Taper | Audio | |
| Length | 60 mm | |
| Width | 9 mm | |
| Height | 7 mm | |
| Packaging | Tray | |
| Element Type | Molded | |
| Illumination Color | Red | |
| Life | 100000 Cycle | |
| Product Type | Slide Potentiometers | |
| Product | Slide Potentiometers/Faders | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?