Reference Only

PS60G-C1SBR10K

Slide Potentiometers

Manufacturer:

Mfr Part:
PS60G-C1SBR10K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategorySlide Potentiometers
SeriesPSxxG
Mounting StylePCB Mount
Termination StyleThrough Hole
TypeDual Gang
Travel60 mm
Resistance10 kOhms
Power Rating250 mW (1/4 W)
Voltage Rating300 V
Tolerance20 %
TaperLinear
Length87 mm
Width16 mm
Height11 mm
PackagingTray
Element TypeCondcutive Plastic
Illumination ColorNo Illumination
Life200000 Cycle
Product TypeSlide Potentiometers
ProductSlide Potentiometers/Faders
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?