Reference Only
PSDH60120S1-T0-00001
Rectifiers 60A 1200V FRED TO247AD-2LD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panjit | |
| Product Category | Rectifiers | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247AD-2 | |
| Vr - Reverse Voltage | 1.2 kV | |
| If - Forward Current | 60 A | |
| Configuration | Single | |
| Vf - Forward Voltage | 2.7 V | |
| Max Surge Current | 300 A | |
| Ir - Reverse Current | 250 uA | |
| Recovery Time | 170 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 313 W | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?