Reference Only
PSL-802
Terminals 8.0MM SURLOK LUG 2 AWG.
Datasheet
PSL-802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Color | Brown | |
| Contact Plating | Silver | |
| Series | SurLok | |
| Tradename | RADSOK | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | C10-647173-021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(C) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,83 € | 683,00 € | |
| 6,76 € | 1.690,00 € | |
| 6,55 € | 3.275,00 € | |
| 6,28 € | 6.280,00 € |
Need more?