Reference Only
PSN12-D
Terminals PARALLEL SPLICE 14 - 12 AWG.
Datasheet
PSN12-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Parallel | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Wire Gauge Max | 12 AWG | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Insulation Material | Nylon | |
| Length | 21.08 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 300 V | |
| Wire Gauge | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,436 € | 218,00 € | |
| 0,384 € | 384,00 € |
Need more?