Reference Only
PST065-201K1-N103
New Product
Potentiometers .
Datasheet
PST065-201K1-N103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Potentiometers | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Product | Potentiometers | |
| Resistance | 10 kOhms | |
| Taper | Linear | |
| Orientation | Vertical | |
| Power Rating | 100 mW | |
| Voltage Rating | 200 VAC/100 VDC | |
| Tolerance | 20 % | |
| Shaft Diameter | 2.2 mm | |
| Switch Type | No Switch | |
| Number of Detents | Without Detent | |
| Type | Incremental | |
| Life | 10000 Cycles | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | PST065 | |
| Packaging | Reel | |
| Features | High Reliability, Low Power Loss | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Width | 6 mm | |
| With Switch | No Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,601 € | 601,00 € | |
| 0,515 € | 1.030,00 € | |
| 0,514 € | 2.570,00 € |
Need more?