Reference Only
PT06R472P120
End of Life
PTC Thermistors SMD PTC 0603, 120 Curie Temp
Datasheet
PT06R472P120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | PTC Thermistors | |
| Series | PT | |
| Packaging | Reel | |
| Height | 0.7 mm | |
| Length | 1.6 mm | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?