Reference Only

PT200KN16

Obsolete
Diode Modules 200A 1600V 3 PHASE M ODULE

Manufacturer:

Mfr Part:
PT200KN16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryDiode Modules
Mounting StyleScrew Mount
Vr - Reverse Voltage1.6 kV
ConfigurationSingle
Vf - Forward Voltage1.45 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesPT
PackagingReel
Output Current200 A
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?