
PT8510-0010-311-1120
Motion & Position Sensors - Industrial PT8510-0010-311-1120.
Datasheet
PT8510-0010-311-1120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Linear Position Sensors | |
| Voltage Rating | 14.5 VDC to 40 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Type | Cable Actuated Sensor | |
| IP Rating | IP67 | |
| Product Type | Industrial Motion & Position Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | 04-0981-0259 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.735,23 € | 1.735,23 € | |
| 1.717,88 € | 8.589,40 € |
Need more?