Reference Only
PT9420-1000-311-1110
Motion & Position Sensors - Industrial PT9420-1000-311-1110: CTO-11500000-40.
Datasheet
PT9420-1000-311-1110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Type | Linear Position Sensor | |
| Product Type | Industrial Motion & Position Sensors | |
| Sensing Distance | 1000 in | |
| Series | PT9420 | |
| Subcategory | Sensors | |
| Part # Aliases | 20020661-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5.035,46 € | 5.035,46 € |
Need more?