Reference Only
PTCES17R600MTE
New Product
PTC Thermistors ICL PTC ES SMD 16D5 60R 625 135 T E3.
Datasheet
PTCES17R600MTE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | PTC Thermistors | |
| Series | PTCES | |
| Resistance | 60 Ohms | |
| Tolerance | 30 % | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Height | 9.6 mm | |
| Length | 26.2 mm | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Width | 19.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,09 € | 731,50 € | |
| 1,92 € | 1.344,00 € | |
| 1,90 € | 4.655,00 € |
Need more?
Available Regional Inventory
350 available now at tti.com