Reference Only

PTFL04BB222Q2N51A0

Obsolete
PTC Thermistors RECOMMENDED ALT 81-PTFL04BB222Q2N34B

Manufacturer:

Mfr Part:
PTFL04BB222Q2N51A0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPTC Thermistors
SeriesPTFL
Resistance2.2 kOhms
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 130 C
PackagingAmmo Pack
Current Rating100 uA
Product TypePTC Thermistors
SubcategoryThermistors
TradenamePOSISTOR
TypePTC
Voltage16 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?