Reference Only
PTFT0805 6.8K 10%
Obsolete
PTC Thermistors 6.8Kohms 10%
Datasheet
PTFT0805 6.8K 10% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | PTC Thermistors | |
| Series | PTFT | |
| Resistance | 6.8 Ohms | |
| Tolerance | 10 % | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Diameter | 0.40 mm | |
| Package / Case | 0805 (2012 metric) | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Type | PTC | |
| Voltage | 40 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?