Reference Only

PTGL07BD100N2B51A0

Obsolete
PTC Thermistors RECOMMENDED ALT 81-PTGL07AR250H4B51A

Manufacturer:

Mfr Part:
PTGL07BD100N2B51A0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPTC Thermistors
SeriesPTGL
Resistance10 Ohms
Tolerance30 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 80 C
PackagingAmmo Pack
Product TypePTC Thermistors
SubcategoryThermistors
TradenamePOSISTOR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?