Reference Only

PTGL14AR0R5M1C01B0

Obsolete
PTC Thermistors 0.5ohm +/-20% PTC Thermistor

Manufacturer:

Mfr Part:
PTGL14AR0R5M1C01B0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPTC Thermistors
SeriesPTGL
Resistance500 mOhms
Tolerance20 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
PackagingBulk
Lead Spacing5 mm
Product TypePTC Thermistors
SubcategoryThermistors
TradenamePOSISTOR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?