Reference Only
PTL30-10G0-105B2
Slide Potentiometers
Datasheet
PTL30-10G0-105B2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Slide Potentiometers | |
| Series | PTL | |
| Mounting Style | PCB Mount | |
| Termination Style | PC Pin | |
| Type | Slide Potentiometer with LED | |
| Travel | 30 mm | |
| Resistance | 1 MOhms | |
| Power Rating | 100 mW (1/10 W) | |
| Tolerance | 20 % | |
| Taper | Linear | |
| Length | 45 mm | |
| Width | 9 mm | |
| Height | 7 mm | |
| Element Type | Carbon | |
| Illumination Color | Green | |
| Product Type | Slide Potentiometers | |
| Product | Slide Potentiometers/Faders | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Pro Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?