Reference Only

PTS60-01P-202B2

Slide Potentiometers

Manufacturer:

Mfr Part:
PTS60-01P-202B2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategorySlide Potentiometers
SeriesPTS
Mounting StylePCB Mount
Termination StylePC Pin
TypeHigh Grade Slide Potentiometer
Travel60 mm
Resistance2 kOhms
Power Rating500 mW (1/2 W)
Tolerance20 %
TaperLinear
Length92.5 mm
Width13 mm
Height38.7 mm
Element TypeCarbon
Product TypeSlide Potentiometers
ProductSlide Potentiometers/Faders
SubcategoryPotentiometers, Trimmers & Rheostats
TradenamePro Audio

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?