Reference Only
PTV09A-1025F-A203
Potentiometers .
Datasheet
PTV09A-1025F-A203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Potentiometers | |
| Mounting Style | PCB Mount | |
| Termination Style | PC Pin | |
| Product | Potentiometers | |
| Number of Gangs | 1 Gang | |
| Resistance | 20 kOhms | |
| Taper | Audio | |
| Orientation | Horizontal | |
| Power Rating | 50 mW (1/20 W) | |
| Voltage Rating | 50 VAC, 20 VDC | |
| Tolerance | 20 % | |
| Element Type | Carbon | |
| Number of Turns | 1 Turn | |
| Shaft Type | Flatted / D | |
| Shaft Diameter | 6 mm | |
| Shaft Length | 25 mm | |
| Switch Type | No Switch | |
| Number of Detents | Without Detent | |
| Type | Rotary | |
| Life | 10000 Cycle | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 50 C | |
| Series | PTV09 | |
| Packaging | Tray | |
| Features | Carbon Element, Insulated Shaft | |
| Height | 3.1 mm | |
| Length | 12.5 mm | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Width | 9.7 mm | |
| With Switch | No Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,619 € | 619,00 € | |
| 0,589 € | 1.472,50 € | |
| 0,586 € | 2.930,00 € |
Need more?