Reference Only

PV-100A-01XL

Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
PV-100A-01XL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductPhotovoltaic Fuses
Current Rating100 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC1 kVDC
Termination StyleBlade
ClassClass gPV Fuses
Fuse Size / Group01
PackagingBulk
SeriesPV-XL
Height46.5 mm
Length189 mm
SubcategoryFuses
Width46.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
858,11 €858,11 €
764,57 €3.822,85 €
674,69 €6.746,90 €
Need more?
Contact Us