Reference Only
PV-100ANH1
Industrial & Electrical Fuses 100A 1000V PV SIZE 1 DUAL IND.
Datasheet
PV-100ANH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Photovoltaic Fuses | |
| Current Rating | 100 A | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 1 kVDC | |
| Termination Style | Knife Blade | |
| Class | Class gPV Fuses | |
| Fuse Size / Group | NH1 | |
| Indicator Style | Red Light | |
| Series | PV-ANH | |
| Height | 40 mm | |
| Length | 75 mm | |
| Subcategory | Fuses | |
| Width | 53 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 619,25 € | 1.857,75 € |
Need more?